TVSCC11ZN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVSCC13ZN

DigiKey Part Number
APC2047-ND
Manufacturer
Manufacturer Product Number
TVSCC13ZN
Description
CONN PROTECTIVE COVER 13 BLACK
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 13 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-38999 Series III Square Flange Receptacle
Shell Size - Insert
13
Material
Aluminum
Features
Dust Tight, Self Closing, Shielded, Waterproof
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 042,59000 Kč1 042,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 042,59000 Kč
Unit Price with VAT:1 261,53390 Kč