8 (Data) Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (Data) Position Circular Connector Receptacle, Female Sockets Solder
TV07UCOMUSB3CIZN11SF059
TV07UCOMUSB3CIZN11SF059

TV07UCOMUSB3CIZN11SF059

DigiKey Part Number
623-TV07UCOMUSB3CIZN11SF059-ND
Manufacturer
Manufacturer Product Number
TV07UCOMUSB3CIZN11SF059
Description
CONN RCPT FMALE 8POS SOLDER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 (Data) Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
TV07UCOMUSB3CIZN11SF059 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
8 (Data)
Shell Size - Insert
11
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Zinc Nickel
Contact Finish - Mating
-
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aerospace, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111 090,09000 Kč11 090,09 Kč
109 428,77400 Kč94 287,74 Kč
Manufacturers Standard Package
Unit Price without VAT:11 090,09000 Kč
Unit Price with VAT:13 419,00890 Kč