TV07UCOMUSB3CF11S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV07UCOMUSB3CF11S

DigiKey Part Number
623-TV07UCOMUSB3CF11S-ND
Manufacturer
Manufacturer Product Number
TV07UCOMUSB3CF11S
Description
CONN RCPT FMALE 8POS CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 (Data) Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
8 (Data)
Shell Size - Insert
11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Nickel
Contact Finish - Mating
-
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Heat Shrink
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aerospace, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
105 950,82800 Kč59 508,28 Kč
Unit Price without VAT:5 950,82800 Kč
Unit Price with VAT:7 200,50188 Kč