8 (Data) Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06UCOMUSB3SW11P

DigiKey Part Number
623-TV06UCOMUSB3SW11P-ND
Manufacturer
Manufacturer Product Number
TV06UCOMUSB3SW11P
Description
CONN PLUG MALE 8POS SOLDER CUP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 (Data) Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
TV06UCOMUSB3SW11P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
8 (Data)
Shell Size - Insert
11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
-
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Coupling Nut, Heat Shrink
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aerospace, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17 234,65000 Kč7 234,65 Kč
106 150,56600 Kč61 505,66 Kč
255 787,30920 Kč144 682,73 Kč
Manufacturers Standard Package
Unit Price without VAT:7 234,65000 Kč
Unit Price with VAT:8 753,92650 Kč