
TV06UCOMCZN11P | |
|---|---|
DigiKey Part Number | APC2028-ND |
Manufacturer | |
Manufacturer Product Number | TV06UCOMCZN11P |
Description | CONN PLUG MALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | TV06UCOMCZN11P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 (Data) | |
Shell Size - Insert | 11 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut, Heat Shrink | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aviation, Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 990,40000 Kč | 6 990,40 Kč |
| 10 | 5 942,88000 Kč | 59 428,80 Kč |
| 25 | 5 700,84400 Kč | 142 521,10 Kč |
| Unit Price without VAT: | 6 990,40000 Kč |
|---|---|
| Unit Price with VAT: | 8 458,38400 Kč |




