TV06UCOMCF11P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06UCOMCF11P

DigiKey Part Number
APC2027-ND
Manufacturer
Manufacturer Product Number
TV06UCOMCF11P
Description
CONN PLUG MALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
8 (Data) Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
TV06UCOMCF11P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8 (Data)
Shell Size - Insert
11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
-
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut, Heat Shrink
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aviation, Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 807,31000 Kč6 807,31 Kč
105 787,25100 Kč57 872,51 Kč
255 537,77480 Kč138 444,37 Kč
Manufacturers Standard Package
Unit Price without VAT:6 807,31000 Kč
Unit Price with VAT:8 236,84510 Kč