Connector Ground Track Contact Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJT801006

DigiKey Part Number
623-TJT801006-ND
Manufacturer
Manufacturer Product Number
TJT801006
Description
MODULE TRACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Ground Track Contact Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Ground Track
Contact Size
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 591,23000 Kč1 591,23 Kč
101 352,58600 Kč13 525,86 Kč
251 267,96000 Kč31 699,00 Kč
501 207,50260 Kč60 375,13 Kč
1001 149,94290 Kč114 994,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 591,23000 Kč
Unit Price with VAT:1 925,38830 Kč