
TJSE20706 | |
|---|---|
DigiKey Part Number | TJSE20706-ND |
Manufacturer | |
Manufacturer Product Number | TJSE20706 |
Description | CONN WIRE SPLICE DIODE SZ20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice, Diode Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Splice, Diode | |
Contact Size | 20 | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 393,28000 Kč | 3 393,28 Kč |
| 10 | 2 884,49500 Kč | 28 844,95 Kč |
| 25 | 2 704,10560 Kč | 67 602,64 Kč |
| 50 | 2 583,80400 Kč | 129 190,20 Kč |
| Unit Price without VAT: | 3 393,28000 Kč |
|---|---|
| Unit Price with VAT: | 4 105,86880 Kč |

