Connector Wire Splice, Diode Contact Size 20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJSE20602

DigiKey Part Number
APC1974-ND
Manufacturer
Manufacturer Product Number
TJSE20602
Description
CONN WIRE SPLICE DIODE SZ20 2"L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Wire Splice, Diode Contact Size 20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Box
Part Status
Active
Type
Wire Splice, Diode
Contact Size
20
Module Capacity
4
Size / Dimension
2.000" L x 0.275" W x 0.400" H (50.80mm x 6.99mm x 10.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 393,28000 Kč3 393,28 Kč
102 884,49500 Kč28 844,95 Kč
252 704,10560 Kč67 602,64 Kč
502 583,80400 Kč129 190,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3 393,28000 Kč
Unit Price with VAT:4 105,86880 Kč