
TJSE20506 | |
|---|---|
DigiKey Part Number | APC1950-ND |
Manufacturer | |
Manufacturer Product Number | TJSE20506 |
Description | CONN WIRE SPLICE RES SZ20 2"L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice, Resistor Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Splice, Resistor | |
Contact Size | 20 | |
Module Capacity | 4 | |
Size / Dimension | 2.000" L x 0.275" W x 0.400" H (50.80mm x 6.99mm x 10.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 280,10000 Kč | 3 280,10 Kč |
| 10 | 2 788,42900 Kč | 27 884,29 Kč |
| 25 | 2 614,04960 Kč | 65 351,24 Kč |
| 50 | 2 489,83780 Kč | 124 491,89 Kč |
| Unit Price without VAT: | 3 280,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 968,92100 Kč |


