
TJSE20113 | |
|---|---|
DigiKey Part Number | TJSE20113-ND |
Manufacturer | |
Manufacturer Product Number | TJSE20113 |
Description | CONN WIRE SPLICE RES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice, Resistor Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Splice, Resistor | |
Contact Size | - | |
Module Capacity | 2 | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 032,82000 Kč | 2 032,82 Kč |
| 10 | 1 728,00900 Kč | 17 280,09 Kč |
| 25 | 1 619,91160 Kč | 40 497,79 Kč |
| 50 | 1 542,68100 Kč | 77 134,05 Kč |
| 100 | 1 469,16290 Kč | 146 916,29 Kč |
| Unit Price without VAT: | 2 032,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 459,71220 Kč |


