
TJG116701 | |
|---|---|
DigiKey Part Number | APC1937-ND |
Manufacturer | |
Manufacturer Product Number | TJG116701 |
Description | CONN GRND BLOCK SZ14/16 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 14, 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | 14, 16 | |
Module Capacity | 8 | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 686,03000 Kč | 8 686,03 Kč |
| 10 | 7 384,68200 Kč | 73 846,82 Kč |
| 25 | 6 923,09920 Kč | 173 077,48 Kč |
| Unit Price without VAT: | 8 686,03000 Kč |
|---|---|
| Unit Price with VAT: | 10 510,09630 Kč |


