
TJF120250 | |
|---|---|
DigiKey Part Number | 623-TJF120250-ND |
Manufacturer | |
Manufacturer Product Number | TJF120250 |
Description | TJF GROUND MDL FLNG SZ 20 LC CO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | - | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 193,11000 Kč | 1 193,11 Kč |
| 10 | 1 014,09800 Kč | 10 140,98 Kč |
| 25 | 950,62160 Kč | 23 765,54 Kč |
| 50 | 905,29100 Kč | 45 264,55 Kč |
| 100 | 862,12960 Kč | 86 212,96 Kč |
| 250 | 808,23064 Kč | 202 057,66 Kč |
| Unit Price without VAT: | 1 193,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 443,66310 Kč |




