SSM300110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM300110

DigiKey Part Number
623-SSM300110-ND
Manufacturer
Manufacturer Product Number
SSM300110
Description
10 POSITION AC/DC POWER STRIP
Customer Reference
Detailed Description
3 Pole Power Distribution Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
3
Line Side Connections Per Pole
3
Load Side Connections Per Pole
30
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
-
Load Side Wire/Stud Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 774,85000 Kč8 774,85 Kč
108 585,33400 Kč85 853,34 Kč
Manufacturers Standard Package
Unit Price without VAT:8 774,85000 Kč
Unit Price with VAT:10 617,56850 Kč