8 Rectangular Connectors - Housings Receptacle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR822200

DigiKey Part Number
APC1878-ND
Manufacturer
Manufacturer Product Number
SQR822200
Description
CONN RCPT HSG 8POS 22AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
IP67
Insulation Material
Polyetherimide (PEI)
Operating Temperature
-65°C ~ 150°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 091,06000 Kč1 091,06 Kč
10927,44000 Kč9 274,40 Kč
25869,38440 Kč21 734,61 Kč
50827,92180 Kč41 396,09 Kč
100788,44970 Kč78 844,97 Kč
250739,15648 Kč184 789,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 091,06000 Kč
Unit Price with VAT:1 320,18260 Kč