cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR620550

DigiKey Part Number
APC1875-ND
Manufacturer
Manufacturer Product Number
SQR620550
Description
CONN RCPT HSG 6POS 20AWG
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
IP67
Insulation Material
Polyetherimide (PEI)
Operating Temperature
-65°C ~ 150°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25625,07880 Kč15 626,97 Kč
Unit Price without VAT:625,07880 Kč
Unit Price with VAT:756,34535 Kč