6 Rectangular Connectors - Housings Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR620150

DigiKey Part Number
APC1871-ND
Manufacturer
Manufacturer Product Number
SQR620150
Description
CONN PLUG HSG 6POS 20AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
IP67
Insulation Material
Polyetherimide (PEI)
Operating Temperature
-65°C ~ 150°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 551,54000 Kč1 551,54 Kč
101 318,90500 Kč13 189,05 Kč
251 236,37920 Kč30 909,48 Kč
501 177,42500 Kč58 871,25 Kč
1001 121,29740 Kč112 129,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 551,54000 Kč
Unit Price with VAT:1 877,36340 Kč