6 Rectangular Connectors - Housings Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR620100

DigiKey Part Number
APC1870-ND
Manufacturer
Manufacturer Product Number
SQR620100
Description
CONN PLUG HSG 6POS 20AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
IP67
Insulation Material
Polyetherimide (PEI)
Operating Temperature
-65°C ~ 150°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 429,75000 Kč1 429,75 Kč
101 215,30100 Kč12 153,01 Kč
251 139,25080 Kč28 481,27 Kč
501 084,92460 Kč54 246,23 Kč
1001 033,21080 Kč103 321,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 429,75000 Kč
Unit Price with VAT:1 729,99750 Kč