SQR320110-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol PCD
In Stock: 38
Unit Price: 1 068,38000 Kč
Datasheet
3 Rectangular Connectors - Housings Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug
Solaris Series

SQR320110-3

DigiKey Part Number
APC1866-ND
Manufacturer
Manufacturer Product Number
SQR320110-3
Description
CONN PLUG HSG 3POS 20AWG
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
IP67
Insulation Material
Polyetherimide (PEI)
Operating Temperature
-65°C ~ 150°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes