
SJSA8V000 | |
|---|---|
DigiKey Part Number | 623-SJSA8V000-ND |
Manufacturer | |
Manufacturer Product Number | SJSA8V000 |
Description | CONCAVE BASE CRADLE, SHELL SIZE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cradle 8 Black |
Datasheet | Datasheet |
Category | Accessory Type Cradle |
Manufacturer Amphenol PCD | For Use With/Related Products Luminus Series Connector |
Series | Shell Size - Insert 8 |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,70000 Kč | 543,70 Kč |
| 10 | 462,05400 Kč | 4 620,54 Kč |
| 25 | 433,11880 Kč | 10 827,97 Kč |
| 50 | 412,45500 Kč | 20 622,75 Kč |
| 100 | 392,77790 Kč | 39 277,79 Kč |
| 250 | 368,21304 Kč | 92 053,26 Kč |
| 500 | 350,66312 Kč | 175 331,56 Kč |
| Unit Price without VAT: | 543,70000 Kč |
|---|---|
| Unit Price with VAT: | 657,87700 Kč |

