
SJSA55000 | |
|---|---|
DigiKey Part Number | 623-SJSA55000-ND |
Manufacturer | |
Manufacturer Product Number | SJSA55000 |
Description | 0 DEGREE STRAIN RELIEF SHELL SIZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Luminus Series Connector | |
Shell Size - Insert | 5 | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,51000 Kč | 147,51 Kč |
| 10 | 125,33500 Kč | 1 253,35 Kč |
| 25 | 117,47080 Kč | 2 936,77 Kč |
| 50 | 111,86140 Kč | 5 593,07 Kč |
| 100 | 106,52260 Kč | 10 652,26 Kč |
| 250 | 99,85464 Kč | 24 963,66 Kč |
| 500 | 95,09132 Kč | 47 545,66 Kč |
| 1 000 | 90,55687 Kč | 90 556,87 Kč |
| Unit Price without VAT: | 147,51000 Kč |
|---|---|
| Unit Price with VAT: | 178,48710 Kč |


