
SJS862401 | |
|---|---|
DigiKey Part Number | 623-SJS862401-ND |
Manufacturer | |
Manufacturer Product Number | SJS862401 |
Description | 3 POSITION, SIZE 20 INLINE RECEP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA66), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color White |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 7.5A |
Shell Size - Insert 7 | Cable Opening 0.450" (11.43mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,53000 Kč | 973,53 Kč |
| 10 | 827,52500 Kč | 8 275,25 Kč |
| 25 | 775,74120 Kč | 19 393,53 Kč |
| 50 | 738,73520 Kč | 36 936,76 Kč |
| 100 | 703,51440 Kč | 70 351,44 Kč |
| 250 | 659,53100 Kč | 164 882,75 Kč |
| Unit Price without VAT: | 973,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,97130 Kč |

