
SJS862200P | |
|---|---|
DigiKey Part Number | 623-SJS862200P-ND |
Manufacturer | |
Manufacturer Product Number | SJS862200P |
Description | CONN RCPT HSG MALE 9POS INLINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol PCD | Shell Material Polyetherimide (PEI) |
Series | Shell Finish Nickel over Copper |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Shielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert 8 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 878,74240 Kč | 21 968,56 Kč |
| Unit Price without VAT: | 878,74240 Kč |
|---|---|
| Unit Price with VAT: | 1 063,27830 Kč |

