9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJS862100P

DigiKey Part Number
623-SJS862100P-ND
Manufacturer
Manufacturer Product Number
SJS862100P
Description
CONN PLG HSG FMALE 9POS INLINE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol PCD
Shell Material
Polyetherimide (PEI)
Series
Shell Finish
Nickel over Copper
Packaging
Bag
Housing Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Features
Coupling Nut
Number of Positions
9
Shielding
Shielded
Shell Size - Insert
8
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 175°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
251 021,97800 Kč25 549,45 Kč
Unit Price without VAT:1 021,97800 Kč
Unit Price with VAT:1 236,59338 Kč