
SJS860910P | |
|---|---|
DigiKey Part Number | 623-SJS860910P-ND |
Manufacturer | |
Manufacturer Product Number | SJS860910P |
Description | CONN PLG HSG FMALE 9POS INLINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol PCD | Shell Material Polyetherimide (PEI) |
Series | Shell Finish Nickel over Copper |
Packaging Bag | Housing Color White |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 9 | Shielding Shielded |
Shell Size - Insert 10 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (4), 22D (5) | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 035,65080 Kč | 25 891,27 Kč |
| Unit Price without VAT: | 1 035,65080 Kč |
|---|---|
| Unit Price with VAT: | 1 253,13747 Kč |

