9 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJS860900P

DigiKey Part Number
623-SJS860900P-ND
Manufacturer
Manufacturer Product Number
SJS860900P
Description
CONN RCPT HSG MALE 9POS INLINE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol PCD
Shell Material
Polyetherimide (PEI)
Series
Shell Finish
Nickel over Copper
Packaging
Bag
Housing Color
White
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Shielding
Shielded
Number of Positions
9
Note
Contacts Sold Separately
Shell Size - Insert
10
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 175°C
Contact Size
16 (4), 22D (5)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
25774,27280 Kč19 356,82 Kč
Unit Price without VAT:774,27280 Kč
Unit Price with VAT:936,87009 Kč