
SJS830300 | |
|---|---|
DigiKey Part Number | SJS830300-ND |
Manufacturer | |
Manufacturer Product Number | SJS830300 |
Description | CONN RCPT HSNG MALE 3POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Dust Cap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 3 | |
Shell Size - Insert | 8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | - | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | White | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Dust Cap | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,89000 Kč | 628,89 Kč |
| 10 | 534,42000 Kč | 5 344,20 Kč |
| 25 | 500,95360 Kč | 12 523,84 Kč |
| 50 | 477,04940 Kč | 23 852,47 Kč |
| 100 | 454,29800 Kč | 45 429,80 Kč |
| 250 | 425,88816 Kč | 106 472,04 Kč |
| 500 | 405,59274 Kč | 202 796,37 Kč |
| Unit Price without VAT: | 628,89000 Kč |
|---|---|
| Unit Price with VAT: | 760,95690 Kč |


