



SJS830251 | |
|---|---|
DigiKey Part Number | APC1922-ND |
Manufacturer | |
Manufacturer Product Number | SJS830251 |
Description | CONN PLUG FMALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet Lock |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 2 | Current Rating (Amps) 5A |
Shell Size - Insert 5 | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 995,52000 Kč | 995,52 Kč |
| 10 | 846,09300 Kč | 8 460,93 Kč |
| 25 | 793,13640 Kč | 19 828,41 Kč |
| 50 | 755,31060 Kč | 37 765,53 Kč |
| 100 | 719,29490 Kč | 71 929,49 Kč |
| 250 | 674,32388 Kč | 168 580,97 Kč |
| Unit Price without VAT: | 995,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 204,57920 Kč |




