
SJS830220P | |
|---|---|
DigiKey Part Number | 623-SJS830220P-ND |
Manufacturer | |
Manufacturer Product Number | SJS830220P |
Description | CONN RCPT HSG MALE 8POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol PCD | Orientation A |
Series | Shell Material Polyetherimide (PEI) |
Packaging Bag | Shell Finish Nickel over Copper |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Shielding Shielded |
Shell Size - Insert 7 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 887,41000 Kč | 22 185,25 Kč |
| Unit Price without VAT: | 887,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 073,76610 Kč |

