
SJS830101 | |
|---|---|
DigiKey Part Number | APC1948-ND |
Manufacturer | |
Manufacturer Product Number | SJS830101 |
Description | CONN PLUG HSG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol PCD | Orientation B |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color Green |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 8 | Shielding Unshielded |
Shell Size - Insert 7 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,17000 Kč | 824,17 Kč |
| 10 | 700,51400 Kč | 7 005,14 Kč |
| 25 | 656,66640 Kč | 16 416,66 Kč |
| 50 | 625,34140 Kč | 31 267,07 Kč |
| 100 | 595,52010 Kč | 59 552,01 Kč |
| 250 | 558,28224 Kč | 139 570,56 Kč |
| Unit Price without VAT: | 824,17000 Kč |
|---|---|
| Unit Price with VAT: | 997,24570 Kč |






