
SJS820601 | |
|---|---|
DigiKey Part Number | 623-SJS820601-ND |
Manufacturer | |
Manufacturer Product Number | SJS820601 |
Description | MODULE SPLICES |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice Contact Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Splice | |
Contact Size | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,27000 Kč | 366,27 Kč |
| 10 | 311,35100 Kč | 3 113,51 Kč |
| 25 | 291,86240 Kč | 7 296,56 Kč |
| 50 | 288,91120 Kč | 14 445,56 Kč |
| Unit Price without VAT: | 366,27000 Kč |
|---|---|
| Unit Price with VAT: | 443,18670 Kč |


