
SJS820210 | |
|---|---|
DigiKey Part Number | APC1982-ND |
Manufacturer | |
Manufacturer Product Number | SJS820210 |
Description | CONN RCPT HSNG MALE 3POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 3 | |
Shell Size - Insert | 8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Detent Lock | |
Orientation | B | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | White | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 95°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,63000 Kč | 749,63 Kč |
| 10 | 637,10000 Kč | 6 371,00 Kč |
| 25 | 597,20840 Kč | 14 930,21 Kč |
| 50 | 568,72240 Kč | 28 436,12 Kč |
| 100 | 541,60140 Kč | 54 160,14 Kč |
| 250 | 507,73584 Kč | 126 933,96 Kč |
| Unit Price without VAT: | 749,63000 Kč |
|---|---|
| Unit Price with VAT: | 907,05230 Kč |




