SJS816220 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: 633,44240 Kč
Datasheet
Image for SJS816220 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJS816220

DigiKey Part Number
SJS816220-ND
Manufacturer
Manufacturer Product Number
SJS816220
Description
CONN RCPT HSNG MALE 3POS INLINE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
3
Shell Size - Insert
11
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Detent Lock
Orientation
C
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Housing Color
Blue
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 95°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25585,50000 Kč14 637,50 Kč
Manufacturers Standard Package
Unit Price without VAT:585,50000 Kč
Unit Price with VAT:708,45500 Kč