
SJS720101 | |
|---|---|
DigiKey Part Number | SJS720101-ND |
Manufacturer | |
Manufacturer Product Number | SJS720101 |
Description | CONN PLUG FMALE 1POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 | |
Shell Size - Insert | 6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Twist | |
Orientation | - | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Ingress Protection | Environment Sealed | |
Features | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Operating Temperature | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 716,39280 Kč | 17 909,82 Kč |
| Unit Price without VAT: | 716,39280 Kč |
|---|---|
| Unit Price with VAT: | 866,83529 Kč |



