



SJS708190 | |
|---|---|
DigiKey Part Number | 623-SJS708190-ND |
Manufacturer | |
Manufacturer Product Number | SJS708190 |
Description | 8 POSITION, SIZE 22/22D JAMNUT R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 7 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -65°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 106,38000 Kč | 1 106,38 Kč |
| 10 | 940,47900 Kč | 9 404,79 Kč |
| 25 | 881,61200 Kč | 22 040,30 Kč |
| 50 | 839,56740 Kč | 41 978,37 Kč |
| 100 | 799,53730 Kč | 79 953,73 Kč |
| 250 | 749,55500 Kč | 187 388,75 Kč |
| Unit Price without VAT: | 1 106,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 338,71980 Kč |

