Image for SJS512211 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJS512211

DigiKey Part Number
SJS512211-ND
Manufacturer
Manufacturer Product Number
SJS512211
Description
CONN RCPT MALE 1POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
1
Shell Size - Insert
7
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Twist
Orientation
-
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Ingress Protection
Environment Sealed
Features
-
Current Rating (Amps)
23A
Voltage Rating
-
Operating Temperature
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25731,73000 Kč18 293,25 Kč
Manufacturers Standard Package
Unit Price without VAT:731,73000 Kč
Unit Price with VAT:885,39330 Kč