
SJS450350 | |
|---|---|
DigiKey Part Number | 623-SJS450350-ND |
Manufacturer | |
Manufacturer Product Number | SJS450350 |
Description | 0 DEGREE STRAIN RELIEF SHELL SIZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief 7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Luminus Series Connector | |
Shell Size - Insert | 7 | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,23000 Kč | 194,23 Kč |
| 10 | 165,12800 Kč | 1 651,28 Kč |
| 25 | 154,77200 Kč | 3 869,30 Kč |
| 50 | 147,38080 Kč | 7 369,04 Kč |
| 100 | 140,34640 Kč | 14 034,64 Kč |
| 250 | 131,56340 Kč | 32 890,85 Kč |
| 500 | 125,28918 Kč | 62 644,59 Kč |
| 1 000 | 119,31526 Kč | 119 315,26 Kč |
| Unit Price without VAT: | 194,23000 Kč |
|---|---|
| Unit Price with VAT: | 235,01830 Kč |



