Connector Cradle 8 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJS450100

DigiKey Part Number
APC1597-ND
Manufacturer
Manufacturer Product Number
SJS450100
Description
CONN CRADLE 8 BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cradle 8 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Luminus Inline Mated Connectors
Manufacturer
Amphenol PCD
Shell Size - Insert
8
Series
Material
Polyamide (PA66), Nylon 6/6
Packaging
Bulk
Color
Black
Part Status
Active
Base Product Number
Accessory Type
Cradle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1384,47000 Kč384,47 Kč
10326,81300 Kč3 268,13 Kč
25306,35240 Kč7 658,81 Kč
50291,72520 Kč14 586,26 Kč
100277,80770 Kč27 780,77 Kč
250260,42980 Kč65 107,45 Kč
500248,01494 Kč124 007,47 Kč
Manufacturers Standard Package
Unit Price without VAT:384,47000 Kč
Unit Price with VAT:465,20870 Kč