
SJS425160P | |
|---|---|
DigiKey Part Number | 623-SJS425160P-ND |
Manufacturer | |
Manufacturer Product Number | SJS425160P |
Description | CONN RCPT HSG MALE 25POS PNL MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 25 | |
Shell Size - Insert | 14 | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder | |
Contact Size | 22D | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Shell Material | Polyetherimide (PEI) | |
Shell Finish | Nickel over Copper | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 261,90000 Kč | 2 261,90 Kč |
| 10 | 1 922,74500 Kč | 19 227,45 Kč |
| Unit Price without VAT: | 2 261,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 736,89900 Kč |







