
SJS257100 | |
|---|---|
DigiKey Part Number | 623-SJS257100-ND |
Manufacturer | |
Manufacturer Product Number | SJS257100 |
Description | SCREW MOUNT CRADLE SHELL SIZE 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cradle 5 Black |
Datasheet | Datasheet |
Category | Accessory Type Cradle |
Manufacturer Amphenol PCD | For Use With/Related Products Luminus Series Connector |
Series | Shell Size - Insert 5 |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,66000 Kč | 620,66 Kč |
| 10 | 527,54000 Kč | 5 275,40 Kč |
| 25 | 494,50880 Kč | 12 362,72 Kč |
| 50 | 470,91720 Kč | 23 545,86 Kč |
| 100 | 448,45370 Kč | 44 845,37 Kč |
| 250 | 420,41184 Kč | 105 102,96 Kč |
| 500 | 400,37430 Kč | 200 187,15 Kč |
| Unit Price without VAT: | 620,66000 Kč |
|---|---|
| Unit Price with VAT: | 750,99860 Kč |

