12 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJS112160P

DigiKey Part Number
623-SJS112160P-ND
Manufacturer
Manufacturer Product Number
SJS112160P
Description
CONN RCPT HSG MALE 12POS PNL MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol PCD
Orientation
A
Series
Shell Material
Polyetherimide (PEI)
Packaging
Bag
Shell Finish
Nickel over Copper
Part Status
Active
Housing Color
Black
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
12
Shielding
Shielded
Shell Size - Insert
11
Note
Contacts Sold Separately
Contact Type
Crimp and Solder
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 98 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
251 851,25080 Kč46 281,27 Kč
Unit Price without VAT:1 851,25080 Kč
Unit Price with VAT:2 240,01347 Kč

Other Suppliers on DigiKey

98In Stock
Ships from Air Electro, Inc.