
SJE020001 | |
|---|---|
DigiKey Part Number | APC1902-ND |
Manufacturer | |
Manufacturer Product Number | SJE020001 |
Description | CONN DIODE MOD 1.02" W X 1.17" H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Module, Diode Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module, Diode | |
Contact Size | - | |
Module Capacity | 5 | |
Size / Dimension | 1.020" W x 1.170" H (25.91mm x 29.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 611,37000 Kč | 4 611,37 Kč |
| 10 | 3 920,13800 Kč | 39 201,38 Kč |
| 25 | 3 675,00280 Kč | 91 875,07 Kč |
| 50 | 3 499,87940 Kč | 174 993,97 Kč |
| Unit Price without VAT: | 4 611,37000 Kč |
|---|---|
| Unit Price with VAT: | 5 579,75770 Kč |


