


SIMM9901PA | |
|---|---|
DigiKey Part Number | 623-SIMM9901PA-ND |
Manufacturer | |
Manufacturer Product Number | SIMM9901PA |
Description | MALE MIXED MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 (6), 22 (5) |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 16 (6), 22 (5) |
Series | Module Capacity 11 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 911,66000 Kč | 1 911,66 Kč |
| 10 | 1 624,88800 Kč | 16 248,88 Kč |
| 25 | 1 523,22840 Kč | 38 080,71 Kč |
| 50 | 1 450,61320 Kč | 72 530,66 Kč |
| 100 | 1 381,46680 Kč | 138 146,68 Kč |
| Unit Price without VAT: | 1 911,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 313,10860 Kč |

