Connector Module Contact Size 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Module Contact Size 23
SIM/EN4165 Assembly Process

SIMM3023PN

DigiKey Part Number
623-SIMM3023PN-ND
Manufacturer
Manufacturer Product Number
SIMM3023PN
Description
N.SEALED MALE MODULE SIZE 23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Module
Manufacturer
Amphenol Air LB France
Contact Size
23
Series
Module Capacity
30
Packaging
Bulk
Size / Dimension
0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 074,11000 Kč3 074,11 Kč
102 613,20100 Kč26 132,01 Kč
252 449,77800 Kč61 244,45 Kč
502 333,01220 Kč116 650,61 Kč
Manufacturers Standard Package
Unit Price without VAT:3 074,11000 Kč
Unit Price with VAT:3 719,67310 Kč