SIMM0118SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SIMM0118SC
SIM/EN4165 Assembly Process

SIMM0118SN

DigiKey Part Number
623-SIMM0118SN-ND
Manufacturer
Manufacturer Product Number
SIMM0118SN
Description
FEMALE MODULE SIZE 8
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
Packaging
Bulk
Part Status
Active
Type
Module
Contact Size
8
Module Capacity
1
Size / Dimension
0.590" L x 0.524" W x 1.307" H (14.99mm x 13.31mm x 33.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 511,56000 Kč1 511,56 Kč
101 284,83300 Kč12 848,33 Kč
251 204,43440 Kč30 110,86 Kč
501 147,00140 Kč57 350,07 Kč
1001 092,32540 Kč109 232,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 511,56000 Kč
Unit Price with VAT:1 828,98760 Kč