Connector Module Contact Size 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Module Contact Size 8
SIM/EN4165 Assembly Process

SIMM0118SB

DigiKey Part Number
623-SIMM0118SB-ND
Manufacturer
Manufacturer Product Number
SIMM0118SB
Description
FEMALE MODULE SIZE 8
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Module
Manufacturer
Amphenol Air LB France
Contact Size
8
Series
Module Capacity
1
Packaging
Bulk
Size / Dimension
0.590" L x 0.524" W x 1.307" H (14.99mm x 13.31mm x 33.20mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 629,65000 Kč1 629,65 Kč
101 385,17500 Kč13 851,75 Kč
251 298,49960 Kč32 462,49 Kč
501 236,58060 Kč61 829,03 Kč
1001 177,64340 Kč117 764,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 629,65000 Kč
Unit Price with VAT:1 971,87650 Kč