


SIMM0118SA | |
|---|---|
DigiKey Part Number | 623-SIMM0118SA-ND |
Manufacturer | |
Manufacturer Product Number | SIMM0118SA |
Description | FEMALE MODULE SIZE 8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 8 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 8 |
Series | Module Capacity 1 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 1.307" H (14.99mm x 13.31mm x 33.20mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 629,65000 Kč | 1 629,65 Kč |
| 10 | 1 385,17500 Kč | 13 851,75 Kč |
| 25 | 1 298,49960 Kč | 32 462,49 Kč |
| 50 | 1 236,58060 Kč | 61 829,03 Kč |
| 100 | 1 177,64340 Kč | 117 764,34 Kč |
| Unit Price without VAT: | 1 629,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 971,87650 Kč |

