


SIME3023SNC | |
|---|---|
DigiKey Part Number | 623-SIME3023SNC-ND |
Manufacturer | |
Manufacturer Product Number | SIME3023SNC |
Description | SEALED FEMALE MODULE SIZE 23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 23 |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Amphenol Air LB France | Type Module |
Series | Contact Size 23 |
Packaging Bulk | Module Capacity 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 533,87000 Kč | 7 533,87 Kč |
| 10 | 6 405,08300 Kč | 64 050,83 Kč |
| 30 | 5 985,48000 Kč | 179 564,40 Kč |
| Unit Price without VAT: | 7 533,87000 Kč |
|---|---|
| Unit Price with VAT: | 9 115,98270 Kč |




