Connector Module Contact Size 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Module Contact Size 23
SIM/EN4165 Assembly Process

SIME3023SN

DigiKey Part Number
623-SIME3023SN-ND
Manufacturer
Manufacturer Product Number
SIME3023SN
Description
MODULE FOR CRIMPED CONTACTS SOCK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
Packaging
Bulk
Part Status
Active
Type
Module
Contact Size
23
Module Capacity
30
Size / Dimension
0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 516,75000 Kč3 516,75 Kč
102 989,52700 Kč29 895,27 Kč
252 802,56960 Kč70 064,24 Kč
502 668,98440 Kč133 449,22 Kč
Manufacturers Standard Package
Unit Price without VAT:3 516,75000 Kč
Unit Price with VAT:4 255,26750 Kč