
SIME3023PNP | |
|---|---|
DigiKey Part Number | 623-SIME3023PNP-ND |
Manufacturer | |
Manufacturer Product Number | SIME3023PNP |
Description | SEALED MALE MODULE SIZE 23WITH 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 23 | |
Module Capacity | 30 | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6 484,19000 Kč | 162 104,75 Kč |
| Unit Price without VAT: | 6 484,19000 Kč |
|---|---|
| Unit Price with VAT: | 7 845,86990 Kč |


